Vox Power Switching Power Supply, NEVO+1200M 1.2kW, 8, 16 (Isolated) Output, 120 → 370 V dc, 85 → 264V ac
- RS Stock No.:
- 190-4235
- Mfr. Part No.:
- NEVO+1200M
- Manufacturer:
- Vox Power
2 In stock for delivery within 2 working days
Added
Price Each
€618.31
(exc. VAT)
€760.52
(inc. VAT)
Units | Per unit |
1 - 4 | €618.31 |
5 - 9 | €599.75 |
10 - 24 | €581.21 |
25 - 49 | €562.66 |
50 + | €544.11 |
- RS Stock No.:
- 190-4235
- Mfr. Part No.:
- NEVO+1200M
- Manufacturer:
- Vox Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fan Cooled 1200 Watt Configurable Power Supply Front End
Specifications
Attribute | Value |
---|---|
Power Rating | 1.2kW |
Number of Outputs | 8, 16 (Isolated) |
Input Voltage | 120 → 370 V dc, 85 → 264V ac |
Package Type | Front End |
Length | 154.5mm |
Width | 152.4mm |
Medical Approved | Yes |
Series | NEVO+ |
Efficiency | 89% |
Weight | 1200g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |