Vox Power Switching Power Supply, NEVO+600ML 450W, 4 (Isolated) Output, 120 → 370 V dc, 85 → 264V ac
- RS Stock No.:
- 190-4238
- Mfr. Part No.:
- NEVO+600ML
- Manufacturer:
- Vox Power
1 In stock for delivery within 2 working days
Price Each
€335.21
(exc. VAT)
€412.31
(inc. VAT)
Units | Per unit |
1 - 4 | €335.21 |
5 - 9 | €325.16 |
10 - 24 | €315.10 |
25 - 49 | €305.04 |
50 + | €294.99 |
- RS Stock No.:
- 190-4238
- Mfr. Part No.:
- NEVO+600ML
- Manufacturer:
- Vox Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
600W Medical (Low Noise) Configurable Power Supply Front End
Specifications
Attribute | Value |
---|---|
Power Rating | 450W |
Number of Outputs | 4 (Isolated) |
Input Voltage | 120 → 370 V dc, 85 → 264V ac |
Package Type | Front End |
Length | 77.3mm |
Width | 133.7mm |
Medical Approved | Yes |
Series | NEVO+ |
Efficiency | 89% |
Weight | 600g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |