Vox Power Switching Power Supply, VCCM600S 600W, 4 (Isolated) Output, 120 → 370 V dc, 85 → 264V ac Input
- RS Stock No.:
- 190-4237
- Mfr. Part No.:
- VCCM600S
- Manufacturer:
- Vox Power
Temporarily out of stock - back order for despatch 08-10-2024, delivery within 2 working days
Added
Price Each
€298.78
(exc. VAT)
€367.50
(inc. VAT)
Units | Per unit |
1 - 4 | €298.78 |
5 - 9 | €289.81 |
10 - 24 | €280.85 |
25 - 49 | €271.88 |
50 + | €262.93 |
- RS Stock No.:
- 190-4237
- Mfr. Part No.:
- VCCM600S
- Manufacturer:
- Vox Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Conduction cooled power supply
600W Industrial Conduction Cooled Configurable Power Supply Front End
600 Watts conduction cooled rating
750 Watts peak rating (5 seconds)
500 Watts convection rating
Standby power ≤ 1Watts (In primary inhibit mode)
Efficiency up to 92%
Unique module design (100% SMT)
Up to 4 isolated outputs at 150 Watts per channel
Wide output adjust range
Voltage and current dynamically controllable
5V/1A bias supply
Programmable start-up state (laser applications)
5 year warranty
600 Watts conduction cooled rating
750 Watts peak rating (5 seconds)
500 Watts convection rating
Standby power ≤ 1Watts (In primary inhibit mode)
Efficiency up to 92%
Unique module design (100% SMT)
Up to 4 isolated outputs at 150 Watts per channel
Wide output adjust range
Voltage and current dynamically controllable
5V/1A bias supply
Programmable start-up state (laser applications)
5 year warranty
Specifications
Attribute | Value |
---|---|
Power Rating | 600W |
Number of Outputs | 4 (Isolated) |
Input Voltage | 120 → 370 V dc, 85 → 264V ac |
Package Type | Front End |
Length | 177.8mm |
Width | 101.6mm |
Efficiency | 92% |
Series | VCCM |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Weight | 1050g |