Artesyn Switching Power Supply, LPS208-M, 48V dc, 5.2A, 125W, 1 Output, 120 → 300 V dc, 90 → 264 V ac
- RS Stock No.:
- 668-8899
- Mfr. Part No.:
- LPS208-M
- Manufacturer:
- Artesyn
Bulk discount available
Subtotal (1 unit)**
€142.36
(exc. VAT)
€175.10
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €142.36 |
5 - 9 | €136.67 |
10 - 24 | €132.39 |
25 - 49 | €125.28 |
50 + | €116.74 |
**price indicative
- RS Stock No.:
- 668-8899
- Mfr. Part No.:
- LPS208-M
- Manufacturer:
- Artesyn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Artesyn | |
Output Voltage | 48V dc | |
Output Current | 5.2A | |
Power Rating | 125W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 300 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 127mm | |
Width | 76.2mm | |
Medical Approved | Yes | |
Depth | 33.6mm | |
Weight | 340g | |
Maximum Temperature | +50°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Manufacturer Artesyn | ||
Output Voltage 48V dc | ||
Output Current 5.2A | ||
Power Rating 125W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 300 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Medical Approved Yes | ||
Depth 33.6mm | ||
Weight 340g | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
Related links
- Artesyn Switching Power Supply 24V dc 125W 120 → 300 V dc, 90 → 264 V ac
- Artesyn Switching Power Supply 12V dc 125W 120 → 300 V dc, 90 → 264 V ac
- Artesyn Switching Power Supply 15V dc 125W 120 → 300 V dc, 90 → 264 V ac
- Artesyn Switching Power Supply 48V dc 240W 120 → 300 V dc, 90 → 264 V ac
- Artesyn Switching Power Supply 12V dc 240W 120 → 300 V dc, 90 → 264 V ac
- Artesyn Switching Power Supply 24V dc 100W 120 → 300 V dc, 90 → 264 V ac
- Artesyn Switching Power Supply 12V dc 100W 120 → 300 V dc, 90 → 264 V ac
- Artesyn Switching Power Supply 54V dc 100W 120 → 300 V dc, 90 → 264 V ac