Recom, 5 Outputs Switching Regulator 75V, 500 mA Output Current

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€16.92

(exc. VAT)

€20.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.92-
5 - 9€16.413%
10 - 24€15.906%
25 - 49€15.418%
50 +€14.8911%

*price indicative

RS Stock No.:
416-884
Mfr. Part No.:
R-78HB6.5-0.5
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Switching Regulator

Output Current

500mA

Number of Outputs

5

Efficiency

84%

Ripple and Noise

20mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

R-78HB

Package Type

SIP

Line Regulation

±1 %

Length

11.5mm

Width

8.5mm

Weight

4g

Depth

17.5mm

Standards/Approvals

RoHS

Maximum Input Voltage

75V

Load Regulation

±0.6 %

Minimum Input Voltage

9V

COO (Country of Origin):
TW

RECOM Switching Regulator, Non-Conductive Case, ±2% Typical Output Accuracy - R-78HBxx Series - R-78HB6.5-0.5


Looking for an efficient, high-input voltage replacement for your 78xx-series linear regulator? Try this switching regulator from RECOM. Its industry-leading 8:1 input style is ultra-broad, so it's a practical choice for stepping down voltages anywhere between 9 and 72V DC to a stable regulated output of 6.5V DC. This makes it safe to use with your sensitive battery-powered components. Thanks to its efficiency between 84 and 91%, you can Trust it wastes little energy as heat. This also means you won't need a heat sink to keep this device cool.

Features & Benefits


• Low ripple and noise figures indicate stable electric characteristics for optimal circuit performance

• Operating temperature range of -40°C to +85°C for safe use in harsh environments

• Mean time between failures of over 7 million operations at +25°C gives you long-lasting performance

• Relative humidity rating of up to 95% makes it safe to use in moist environments

Applications


• Automotive manufacturing

• Aerospace engineering

• Industrial battery-powered applications

Does this regulator come with short-circuit protection?


Yes, this device's continuous short-circuit protection means it shields you and your equipment from the hazardous effects of excess current.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy