Recom, 5 Outputs Switching Regulator 75V, 500 mA Output Current
- RS Stock No.:
- 166-8919
- Mfr. Part No.:
- R-78HB6.5-0.5
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €98.15
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€654.04
(exc. VAT)
€804.47
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €654.04 | €15.572 | - |
| 5 - 9 | €634.41 | €15.105 | €98.15 |
| 10 - 24 | €614.79 | €14.638 | €392.50 |
| 25 - 49 | €595.16 | €14.17 | €1,472.00 |
| 50 + | €575.54 | €13.703 | €3,925.00 |
*price indicative
- RS Stock No.:
- 166-8919
- Mfr. Part No.:
- R-78HB6.5-0.5
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Number of Outputs | 5 | |
| Efficiency | 84% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78HB | |
| Package Type | SIP | |
| Line Regulation | ±1 % | |
| Depth | 17.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 4g | |
| Length | 11.5mm | |
| Width | 8.5mm | |
| Maximum Input Voltage | 75V | |
| Load Regulation | ±0.6 % | |
| Minimum Input Voltage | 9V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Number of Outputs 5 | ||
Efficiency 84% | ||
Ripple and Noise 20mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78HB | ||
Package Type SIP | ||
Line Regulation ±1 % | ||
Depth 17.5mm | ||
Standards/Approvals RoHS | ||
Weight 4g | ||
Length 11.5mm | ||
Width 8.5mm | ||
Maximum Input Voltage 75V | ||
Load Regulation ±0.6 % | ||
Minimum Input Voltage 9V | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, Non-Conductive Case, ±2% Typical Output Accuracy - R-78HBxx Series - R-78HB6.5-0.5
Looking for an efficient, high-input voltage replacement for your 78xx-series linear regulator? Try this switching regulator from RECOM. Its industry-leading 8:1 input style is ultra-broad, so it's a practical choice for stepping down voltages anywhere between 9 and 72V DC to a stable regulated output of 6.5V DC. This makes it safe to use with your sensitive battery-powered components. Thanks to its efficiency between 84 and 91%, you can Trust it wastes little energy as heat. This also means you won't need a heat sink to keep this device cool.
Features & Benefits
• Low ripple and noise figures indicate stable electric characteristics for optimal circuit performance
• Operating temperature range of -40°C to +85°C for safe use in harsh environments
• Mean time between failures of over 7 million operations at +25°C gives you long-lasting performance
• Relative humidity rating of up to 95% makes it safe to use in moist environments
Applications
• Automotive manufacturing
• Aerospace engineering
• Industrial battery-powered applications
Does this regulator come with short-circuit protection?
Yes, this device's continuous short-circuit protection means it shields you and your equipment from the hazardous effects of excess current.
Related links
- Recom 500 mA Output Current
- Recom 300 mA Output Current
- Recom Surface 500 mA Output Current
- Recom Surface 500 mA Output Current
- Recom Through Hole 500 mA Output Current
- Recom Through Hole 1 A Output Current
- Recom Switching Regulator 9V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 1.8V dc Output Voltage, 500 mA Output Current
