Microchip Buck Boost Switching Regulators, Surface, 12V Output Voltage, 20 A Output Current
- RS Stock No.:
- 813-748
- Mfr. Part No.:
- MIC24097-E/SJC
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
Temporarily out of stock
- 156 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.02 |
*price indicative
- RS Stock No.:
- 813-748
- Mfr. Part No.:
- MIC24097-E/SJC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buck Boost Switching Regulators | |
| Output Voltage 1 | 12V | |
| Output Current | 20A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 39 | |
| Series | MIC24097 | |
| Package Type | VQFN | |
| Width | 6mm | |
| Length | 7mm | |
| Depth | 1mm | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buck Boost Switching Regulators | ||
Output Voltage 1 12V | ||
Output Current 20A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 39 | ||
Series MIC24097 | ||
Package Type VQFN | ||
Width 6mm | ||
Length 7mm | ||
Depth 1mm | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- MY
The Microchip high-performance integrated FET switching regulator designed to efficiently manage a wide input voltage range, accommodating loads up to 20A with adjustable output.
Input voltage range of 4.5V to 20V optimised for a 12V Bus
Adjustable output voltage from 0.6V to 12V, ensuring flexibility
High current capability of 20A, suitable for demanding applications
Adaptable constant on-time control for enhanced efficiency
Related links
- Microchip Buck Boost Switching Regulator 5V Output Voltage, 2 A Output Current
- Microchip, Buck Boost Switching Regulator 75V VQFN 32-Pin
- Microchip, Buck Boost Switching Regulator 5.5V FTQFN 8-Pin
- Microchip MIC2128YML-TR Buck Boost Controller VQFN
- Microchip MIC33030-AYHJ-TR Buck/Boost Converter 400mA 8 (Typ.) MHz
- Microchip, Buck Boost Controller 40V QFN 28-Pin
- Microchip MIC24097T-E/SJC Voltage Regulator 12V, VQFN 39-Pin
- Microchip MCP19215-E/S8 Buck Boost Controller 35A 2 MHz 32-Pin, QFN
