Microchip, Buck Boost Switching Regulator 75V VQFN 32-Pin
- RS Stock No.:
- 175-3146
- Mfr. Part No.:
- MIC28515T-E/PHA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3146
- Mfr. Part No.:
- MIC28515T-E/PHA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buck Boost Switching Regulator | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 330μA | |
| Pin Count | 32 | |
| Length | 6mm | |
| Series | MIC28515 | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q104 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buck Boost Switching Regulator | ||
Package Type VQFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 330μA | ||
Pin Count 32 | ||
Length 6mm | ||
Series MIC28515 | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q104 | ||
- COO (Country of Origin):
- US
The MIC28515/14 is a wide input range (4.5V-75V) integrated FET, 5A switching regulators. The MIC28515/14 is lever aging the latest enhanced high voltage COT controllers co-packaged with a pair of low FOM power trench N-Channel FETS with improved avalanche rating. The output voltage is adjustable down to 0.6V with +/- 1% accuracy. The MIC28515 offers a 'Mode" select pin allowing the user to choose in between Hyper Light load and Hyper Speed control operations.
Input voltage range: 4.5V to 75V
Adjustable output from 0.6V to 32V (Limited by duty cycle)
High Current capability of 5A
High Voltage Internal LDO for single supply operation8
Operation with both internal and external VDD
Output current up to 5A
Supports start up to pre-bias output
Internal compensator for tight output regulation
Enable function for low stand-by current
Programmable current limit and hiccup short circuit protection
Thermal shut down with hysteresis
Related links
- Microchip MIC28515T-E/PHA, Buck Boost Switching Regulator 75V VQFN 32-Pin
- Microchip MIC28514T-E/PHA Voltage Regulator 75V 800 kHz, VQFN 32-Pin
- Microchip Buck Boost Switching Regulator 5V Output Voltage, 2 A Output Current
- Microchip, Buck Boost Switching Regulator 5.5V FTQFN 8-Pin
- Microchip MIC28516T-E/PHA Voltage Regulator 32V 800 kHz, VQFN 32-Pin
- Microchip Buck Boost Switching Regulators 12V Output Voltage, 20 A Output Current
- Microchip MIC2128YML-TR Buck Boost Controller VQFN
- Microchip, Buck Boost Controller 40V QFN 28-Pin
