TRACOPOWER Switching Regulator, Through Hole, 3.3V dc Output Voltage, 2 A Output Current

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€118.26

(exc. VAT)

€145.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 November 2026
  • Plus 63 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€118.26€11.826
5 - 9€114.72€11.472
10 - 24€111.15€11.115
25 - 49€106.42€10.642
50 +€101.70€10.17

*price indicative

RS Stock No.:
161-6752
Mfr. Part No.:
TSR 2-2433
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

3.3V dc

Product Type

Switching Regulator

Output Current

2A

Mount Type

Through Hole

Number of Outputs

1

Efficiency

91%

Ripple and Noise

50mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TSR 2

Package Type

SIP

Line Regulation

0.5 %

Length

14mm

Depth

10.1mm

Standards/Approvals

IEC/EN 60950-1, UL 94 V-0, UL 60950-1, MIL-STD-810F

Weight

2.6g

Width

7.5mm

Maximum Input Voltage

36V dc

Minimum Input Voltage

4.75V

Load Regulation

1 %

MTBF

13520000h

COO (Country of Origin):
TW

Tracopower 2A Step-Down Switching Regulator, TSR 2 Series


New and Advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.

Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.

Features and Benefits


Compatible with the LMxx series linear regulators.

Integral short circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy