TRACO POWER Switching Regulator, Through Hole, 3.3V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 817-9407
- Distrelec Article No.:
- 301-21-216
- Mfr. Part No.:
- TSR 0.5-2433
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €1.00
View bulk pricing optionsSubtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.52 | - |
| 5 - 9 | €6.32 | €1.00 |
| 10 - 24 | €6.14 | €3.80 |
| 25 - 49 | €5.88 | €16.00 |
| 50 + | €5.60 | €46.00 |
*price indicative
- RS Stock No.:
- 817-9407
- Distrelec Article No.:
- 301-21-216
- Mfr. Part No.:
- TSR 0.5-2433
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 91% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | TSR 0.5 | |
| Line Regulation | ±0.4 % | |
| Package Type | SIP-3 | |
| Depth | 10.2mm | |
| Length | 11.5mm | |
| Weight | 2g | |
| Standards/Approvals | RoHS | |
| Width | 7.55mm | |
| Maximum Input Voltage | 32V dc | |
| Load Regulation | ±0.6 % | |
| Minimum Input Voltage | 4.75V | |
| MTBF | 2000000h | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 91% | ||
Ripple and Noise 30mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series TSR 0.5 | ||
Line Regulation ±0.4 % | ||
Package Type SIP-3 | ||
Depth 10.2mm | ||
Length 11.5mm | ||
Weight 2g | ||
Standards/Approvals RoHS | ||
Width 7.55mm | ||
Maximum Input Voltage 32V dc | ||
Load Regulation ±0.6 % | ||
Minimum Input Voltage 4.75V | ||
MTBF 2000000h | ||
- COO (Country of Origin):
- TW
TRACOPOWER TSR 0.5 Series Switching Regulator, 91% Efficiency, Through Hole Mount - TSR 0.5-2433
This TRACOPOWER switching regulator boasts an exceptional efficiency rating of 91%. Designed for reliable performance, it is Ideal for applications requiring precise and reliable power conversion. With high efficiency up to 97%, low standby current, and excellent line/load regulation, this switching regulator is a TOP choice for demanding projects.
Features & Benefits
• Compact SIP package for convenient integration
• Very high efficiency up to 97% for maximum performance
• Excellent line/load regulation for reliable operation
• Low standby current for energy efficiency
• Wide operating temperature range of -40°C to 90°C for flexibility
• Over-temperature protection and short circuit protection for safety
Applications
• Ideal for drop-in replacement to LM78 linear regulators
• Suitable for automation, electronics, electrical, and mechanical industries
• Can be used for applications requiring high efficiency power conversion
Can it operate in high-temperature environments?
Yes, with a maximum temperature of +90°C, it is suitable for demanding conditions.
Will it provide reliable output voltage accuracy?
Yes, with excellent output voltage accuracy and low standby current.
Is it easy to integrate into existing systems?
Yes, with its Compact size and through hole mounting style, installation is straightforward.
Related links
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 9V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage, 500 mA Output Current
