Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage 34V dc, 1 A Output Current

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

€443.16

(exc. VAT)

€545.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€443.16€10.551
5 - 9€429.86€10.235
10 - 24€416.56€9.918
25 - 49€403.27€9.602
50 +€389.97€9.285

*price indicative

RS Stock No.:
162-2691
Mfr. Part No.:
R-78B3.3-1.0L
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Switching Regulator

Output Voltage 1

3.3V dc

Output Current

1A

Mount Type

Through Hole

Number of Outputs

1

Power

3.3W

Efficiency

0.89%

Ripple and Noise

20mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

R-78B-1.0(L)

Number of Pins

3

Package Type

SIP

Line Regulation

±0.4 %

Depth

8.5mm

Length

11.5mm

Width

17.5mm

Standards/Approvals

REACH Compliant

Weight

4g

Maximum Input Voltage

34V dc

Minimum Input Voltage

32V dc

MTBF

6584000h

Load Regulation

±0.6 %

COO (Country of Origin):
TW

RECOM Switching Regulator, ±0.4% Line Regulation, 90° Pins - R-78B-1.0(L) Series - R-78B3.3-1.0L


To set up a reliable power supply that keeps your circuit ticking along, pick this switching regulator from RECOM. It accepts inputs between 4.75 and 32V DC, which it converts to 3.3V DC outputs in a snap. As it features continuous short-circuit protection with automatic recovery, it stops surges in their tracks to protect sensitive devices. Thanks to a mean time between failures of 6,584,000 hours, you can rest easy knowing this mini powerhouse will deliver top-notch performance in the long term.

• Through-hole mounting for quick and simple installation

• Wide operating temperature range between -40°C and +85°C without a heat sink, so suits challenging conditions

• Compact dimensions of 17.5 (W) x 11.5 (L) x 8.5mm (D) to fit neatly onto a busy PCB

• Internal power dissipation of just 0.65W during operation, meaning it's an energy-efficient choice

Applications


• Manufacturing industry

• Telecommunications equipment

• Consumer electronics

When should I use a switching regulator with 90° pins?


Switching regulators with 90° pins, like this one, are fitted flush against the circuit board, making them Ideal for setups with limited space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy