Recom Switching Regulator, Through Hole, 15V dc Output Voltage 34V dc, 1 A Output Current
- RS Stock No.:
- 166-6676
- Mfr. Part No.:
- R-78B15-1.0L
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€486.50
(exc. VAT)
€598.40
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €486.50 | €11.583 |
| 5 - 9 | €471.90 | €11.236 |
| 10 - 24 | €457.31 | €10.888 |
| 25 - 49 | €442.70 | €10.54 |
| 50 + | €428.12 | €10.193 |
*price indicative
- RS Stock No.:
- 166-6676
- Mfr. Part No.:
- R-78B15-1.0L
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 0.65W | |
| Efficiency | 0.96% | |
| Ripple and Noise | 35mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 3 | |
| Series | R-78C-1.0(L) | |
| Package Type | SIP-3 | |
| Line Regulation | 0.002 | |
| Depth | 17.5mm | |
| Standards/Approvals | EN-55022, EN-60601-1-2, EN-60950-1, RoHS 2011/65/EU, EN-55024 | |
| Width | 8.5mm | |
| Length | 11.5mm | |
| Weight | 4g | |
| Maximum Input Voltage | 34V dc | |
| Minimum Input Voltage | 20V | |
| MTBF | 6584000h | |
| Load Regulation | 0.004 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 0.65W | ||
Efficiency 0.96% | ||
Ripple and Noise 35mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 3 | ||
Series R-78C-1.0(L) | ||
Package Type SIP-3 | ||
Line Regulation 0.002 | ||
Depth 17.5mm | ||
Standards/Approvals EN-55022, EN-60601-1-2, EN-60950-1, RoHS 2011/65/EU, EN-55024 | ||
Width 8.5mm | ||
Length 11.5mm | ||
Weight 4g | ||
Maximum Input Voltage 34V dc | ||
Minimum Input Voltage 20V | ||
MTBF 6584000h | ||
Load Regulation 0.004 % | ||
- COO (Country of Origin):
- TW
R-78Bxx 1.0L Series
Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 34V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
L version with 90° pins
Note
De-rate above 71°C operating temperature.
MTBF to MIL-HDBK 217F.
MTBF to MIL-HDBK 217F.
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1
Related links
- Recom Switching Regulator 3.3V dc Output Voltage 34V dc, 1 A Output Current
- Recom Switching Regulator 12V dc Output Voltage 34V dc, 1 A Output Current
- Recom Switching Regulator 2.5V dc Output Voltage 34V dc, 500 mA Output Current
- Recom Switching Regulator 15V dc Output Voltage 32V dc, 2 A Output Current
- Recom Switching Regulator 15V dc Output Voltage 26V dc, 1 A Output Current
- Recom Switching Regulator 5V dc Output Voltage, 1 A Output Current
- XP Power DC/DC Switching Regulator 15V dc Output Voltage 34V dc, 500 mA Output Current
- XP Power DC/DC Switching Regulator 12V dc Output Voltage 34V dc, 500 mA Output Current
