TRACO POWER Switching Regulator, Through Hole, 6V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-5668
- Mfr. Part No.:
- TSRN 1-2465A
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€131.95
(exc. VAT)
€162.30
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €131.95 | €13.195 | - |
| 5 - 9 | €127.99 | €12.799 | 3% |
| 10 - 24 | €124.03 | €12.403 | 6% |
| 25 - 49 | €118.75 | €11.875 | 10% |
| 50 + | €113.48 | €11.348 | 13% |
*price indicative
- RS Stock No.:
- 166-5668
- Mfr. Part No.:
- TSRN 1-2465A
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 6V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 86% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSRN-1 | |
| Line Regulation | ±0.2 % | |
| Package Type | SIP | |
| Depth | 10.2mm | |
| Length | 11.7mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.9kg | |
| Width | 7.5mm | |
| Maximum Input Voltage | 42V dc | |
| MTBF | 6000000h | |
| Load Regulation | ±0.4 % | |
| Minimum Input Voltage | 8V | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 6V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 86% | ||
Ripple and Noise 50mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSRN-1 | ||
Line Regulation ±0.2 % | ||
Package Type SIP | ||
Depth 10.2mm | ||
Length 11.7mm | ||
Standards/Approvals RoHS | ||
Weight 1.9kg | ||
Width 7.5mm | ||
Maximum Input Voltage 42V dc | ||
MTBF 6000000h | ||
Load Regulation ±0.4 % | ||
Minimum Input Voltage 8V | ||
- COO (Country of Origin):
- TW
Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series
TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators
Note
Part numbers: TSRN 1-xxxx have straight pins
Part numbers: TSRN 1-xxxxA have angular pins
MTBF: MIL-HDBK-217 @ +25°C
Derating: 2.7 %/K above +70°C
For input voltages higher then 36 Vdc an input capacitor 22 μF/ 50 V is required
Part numbers: TSRN 1-xxxxA have angular pins
MTBF: MIL-HDBK-217 @ +25°C
Derating: 2.7 %/K above +70°C
For input voltages higher then 36 Vdc an input capacitor 22 μF/ 50 V is required
Related links
- TRACOPOWER Switching Regulator 6V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 9V dc 1 A Output Current
- TRACOPOWER Switching Regulator 1V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 15V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 5V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 5V dc 1 A Output Current
- TRACOPOWER Switching Regulator -3.3V dc 1 A Output Current
