TRACO POWER Switching Regulator, Surface, 9V dc, -9 V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-5671
- Mfr. Part No.:
- TSRN 1-2490SM
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€128.02
(exc. VAT)
€157.46
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €128.02 | €12.802 |
| 5 - 9 | €124.16 | €12.416 |
| 10 - 24 | €120.33 | €12.033 |
| 25 - 49 | €115.21 | €11.521 |
| 50 + | €110.10 | €11.01 |
*price indicative
- RS Stock No.:
- 166-5671
- Mfr. Part No.:
- TSRN 1-2490SM
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 9V dc, -9V dc | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 89% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSRN-1 | |
| Package Type | Surface Mount | |
| Line Regulation | ±0.2 % | |
| Depth | 7.2mm | |
| Weight | 1.7kg | |
| Standards/Approvals | RoHS | |
| Width | 9.3mm | |
| Length | 15.2mm | |
| Maximum Input Voltage | 42V dc | |
| Load Regulation | ±0.6 % | |
| MTBF | 6000000h | |
| Minimum Input Voltage | 7V dc | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Switching Regulator | ||
Output Voltage 1 9V dc, -9V dc | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 89% | ||
Ripple and Noise 75mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSRN-1 | ||
Package Type Surface Mount | ||
Line Regulation ±0.2 % | ||
Depth 7.2mm | ||
Weight 1.7kg | ||
Standards/Approvals RoHS | ||
Width 9.3mm | ||
Length 15.2mm | ||
Maximum Input Voltage 42V dc | ||
Load Regulation ±0.6 % | ||
MTBF 6000000h | ||
Minimum Input Voltage 7V dc | ||
- COO (Country of Origin):
- TW
Traco 1A SMD Step Down Switching Regulator - TSRN-1SM Series
TSRN-1SM series step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced Air cooling. These TSRN-1SM series 1A step-down switching regulators are suitable for positive and negative output circuits (see table for additional data) and have trim input for output voltage adjustment. A low standby power consumption and high efficiency makes these switching regulators Ideal for use in energy saving applications.
Compact SMD package
Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Adjustable output voltage
Low standby current: Positive output circuit: 1.5 mA for stock number 755-3447, 4 mA for all other models. Negative output circuit: -3.3 / -5.5 V models: 3 mA, -9.0 / -12 V models: 7 mA and 10 mA for stock number 755-3457
Excellent line and load regulation
Over-temperature and short circuit protection
Remote On/Off input
Moisture sensitivity level (MSL) 1
Note
MTBF: MIL-HDBK-217F @ +25°C
Derating: 1.7 %/K above +55°C (positive circuit)
Derating: 2.5 %/K above +65°C (negative circuit)
For input voltage higher than 36 Vdc an input capacitor 22 μF/ 50 V is required
Load regulation is shown at 0-100 %, for 10-90% the load regulation would be 0.3 %
Derating: 1.7 %/K above +55°C (positive circuit)
Derating: 2.5 %/K above +65°C (negative circuit)
For input voltage higher than 36 Vdc an input capacitor 22 μF/ 50 V is required
Load regulation is shown at 0-100 %, for 10-90% the load regulation would be 0.3 %
Related links
- TRACOPOWER Switching Regulator 9V dc 1 A Output Current
- TRACOPOWER Switching Regulator 9V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 9V dc 1 A Output Current
- TRACOPOWER Switching Regulator 9V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 9V dc Output Voltage 1A Output
- TRACOPOWER Switching Regulator 9V dc Output Voltage 500mA Output
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 5V dc 1 A Output Current
