TRACO POWER Switching Regulator, Surface, 1.8V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 166-6062
- Mfr. Part No.:
- TSR 0.5-2418SM
- Manufacturer:
- TRACO POWER
Subtotal (1 tube of 10 units)*
€91.57
(exc. VAT)
€112.63
(inc. VAT)
- Shipping from 12 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €91.57 | €9.157 |
| 5 - 9 | €88.80 | €8.88 |
| 10 - 24 | €86.06 | €8.606 |
| 25 - 49 | €82.41 | €8.241 |
| 50 + | €78.73 | €7.873 |
*price indicative
- RS Stock No.:
- 166-6062
- Mfr. Part No.:
- TSR 0.5-2418SM
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 1.8V dc | |
| Output Current | 500mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 71% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | TSR | |
| Package Type | SIP | |
| Line Regulation | 0.4 % | |
| Length | 15.3mm | |
| Weight | 1.7g | |
| Depth | 9.24mm | |
| Standards/Approvals | EN 55022, EN 61000-4-3, IPC J-STD-020D.1, EN 61000-4-2, EN 61000-4-8, EN 61000-4-6, EN 61000-4-4, RoHS Compliant | |
| Width | 9.6mm | |
| Maximum Input Voltage | 32V dc | |
| MTBF | 2000000h | |
| Load Regulation | 0.6 % | |
| Minimum Input Voltage | 4.75V | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Switching Regulator | ||
Output Voltage 1 1.8V dc | ||
Output Current 500mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 71% | ||
Ripple and Noise 30mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series TSR | ||
Package Type SIP | ||
Line Regulation 0.4 % | ||
Length 15.3mm | ||
Weight 1.7g | ||
Depth 9.24mm | ||
Standards/Approvals EN 55022, EN 61000-4-3, IPC J-STD-020D.1, EN 61000-4-2, EN 61000-4-8, EN 61000-4-6, EN 61000-4-4, RoHS Compliant | ||
Width 9.6mm | ||
Maximum Input Voltage 32V dc | ||
MTBF 2000000h | ||
Load Regulation 0.6 % | ||
Minimum Input Voltage 4.75V | ||
- COO (Country of Origin):
- TW
0.5A Step-Down Switching Regulator TSR 0.5SM Series
Related links
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 500mA Output
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 9V dc Output Voltage, 500 mA Output Current
