TRACO POWER Switching Regulator, Surface, 5V dc Output Voltage, 500 mA Output Current

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€79.94

(exc. VAT)

€98.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€79.94€7.994-
5 - 9€77.56€7.7562%
10 - 24€75.16€7.5165%
25 - 49€71.95€7.1959%
50 +€68.76€6.87613%

*price indicative

RS Stock No.:
166-6378
Mfr. Part No.:
TSR 0.5-2450SM
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

Switching Regulator

Output Current

500mA

Mount Type

Surface

Number of Outputs

1

Efficiency

94%

Ripple and Noise

30mV Pk-Pk

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Series

TSR

Package Type

SIP

Line Regulation

0.4 %

Standards/Approvals

IPC J-STD-020D.1, EN 61000-4-3, RoHS Compliant, EN 61000-4-4, EN 61000-4-2, EN 61000-4-8, EN 55022, EN 61000-4-6

Length

15.3mm

Depth

9.24mm

Weight

1.7g

Width

9.6mm

Maximum Input Voltage

32V dc

Load Regulation

0.6 %

Minimum Input Voltage

6.5V

MTBF

2000000h

COO (Country of Origin):
TW

0.5A Step-Down Switching Regulator TSR 0.5SM Series


The Tracopower TSR 0.5SM series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced cooling. The TSR 0.5SM switching regulators provide other significant features over linear regulators, i.e. excellent output voltage accuracy and lower standby current. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Compact SMD package

Very high efficiency up to 97%

Excellent line / load regulation

Low standby current

Operating temperature range –40 to 90°C

Over-temperature protection

Remote On/Off input

Adjustable output voltage

Short circuit protection

Moisture sensitivity level 2 as per IPC J-STD-020D.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy