TRACO POWER Switching Regulator, Through Hole, 1.5V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 166-6142
- Mfr. Part No.:
- TSR 0.5-2415
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€68.08
(exc. VAT)
€83.74
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €68.08 | €6.808 |
| 5 - 9 | €66.04 | €6.604 |
| 10 - 24 | €64.00 | €6.40 |
| 25 - 49 | €61.28 | €6.128 |
| 50 + | €58.55 | €5.855 |
*price indicative
- RS Stock No.:
- 166-6142
- Mfr. Part No.:
- TSR 0.5-2415
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 1.5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 73% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSR 0.5 | |
| Line Regulation | ±0.4 % | |
| Package Type | SIP-3 | |
| Depth | 10.2mm | |
| Length | 11.5mm | |
| Width | 7.55mm | |
| Standards/Approvals | RoHS | |
| Weight | 2g | |
| Maximum Input Voltage | 32V dc | |
| Load Regulation | ±0.6 % | |
| Minimum Input Voltage | 4.75V | |
| MTBF | 2000000h | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 1.5V dc | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 73% | ||
Ripple and Noise 30mV Pk-Pk | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Series TSR 0.5 | ||
Line Regulation ±0.4 % | ||
Package Type SIP-3 | ||
Depth 10.2mm | ||
Length 11.5mm | ||
Width 7.55mm | ||
Standards/Approvals RoHS | ||
Weight 2g | ||
Maximum Input Voltage 32V dc | ||
Load Regulation ±0.6 % | ||
Minimum Input Voltage 4.75V | ||
MTBF 2000000h | ||
- COO (Country of Origin):
- TW
0.5A Step-Down Switching Regulator TSR 0.5 Series
The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of any heat-sink or forced cooling. The TSR 0.5 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±3 %), lower standby current and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features and Benefits
Compact SIP package.
Very high efficiency up to 97%.
Excellent line / load regulation.
Low standby current.
Operating temperature range –40 to 90°C.
Over-temperature protection.
Remote On/Off input.
Adjustable output voltage.
Short circuit protection.
Related links
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage, 2 A Output Current
- TRACOPOWER Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage, 500 mA Output Current
