Recom Switching Regulator, Surface, 5V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 166-6619
- Mfr. Part No.:
- R-78AA5.0-0.5SMD
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 33 units)*
€315.83
(exc. VAT)
€388.47
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €315.83 | €9.571 |
| 5 - 9 | €306.34 | €9.283 |
| 10 - 24 | €296.88 | €8.996 |
| 25 - 49 | €287.41 | €8.709 |
| 50 + | €277.92 | €8.422 |
*price indicative
- RS Stock No.:
- 166-6619
- Mfr. Part No.:
- R-78AA5.0-0.5SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V dc | |
| Output Current | 500mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 2.5W | |
| Efficiency | 94% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78AA-0.5 | |
| Line Regulation | ±0.4 % | |
| Package Type | DIP | |
| Length | 15.3mm | |
| Width | 9.6mm | |
| Depth | 8.8mm | |
| Weight | 2.7g | |
| Standards/Approvals | REACH | |
| Maximum Input Voltage | 32V dc | |
| MTBF | 29253000h | |
| Minimum Input Voltage | 6.5V | |
| Load Regulation | ±1 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V dc | ||
Output Current 500mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 2.5W | ||
Efficiency 94% | ||
Ripple and Noise 30mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78AA-0.5 | ||
Line Regulation ±0.4 % | ||
Package Type DIP | ||
Length 15.3mm | ||
Width 9.6mm | ||
Depth 8.8mm | ||
Weight 2.7g | ||
Standards/Approvals REACH | ||
Maximum Input Voltage 32V dc | ||
MTBF 29253000h | ||
Minimum Input Voltage 6.5V | ||
Load Regulation ±1 % | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 5V DC Output Voltage, Surface Mounting - R-78AA-0.5 Series - R-78AA5.0-0.5SMD
Need a stable power distribution device for the components on your PCB? Choose this switching regulator from RECOM. It accepts input voltages between 6.5 and 32V DC and steps them down to a steady output voltage of 5V DC for the reliable operation of your low-power devices. Thanks to its Compact dimensions of 15.3 (L) x 9.6 (W) x 8.8mm (H), this s a practical choice for installation in crowded systems. Its plastic housing is resistant to impact and abrasion for durability in harsh environments. As this material is also non-conductive, it helps protect users against electric shocks.
Features & Benefits
• Mean time between failures of up to 29,253,000 hours at +25°C for reliability
• Wide operating temperature range between -40°C and +85°C for use in demanding conditions
• Light weight of 2.7g puts minimal strain on your board
• High efficiency of 86 to 94% for minimal power loss
Applications
• Aerospace industry
• Laptop and desktop computers
Is this switching regulator protected against electrical hazards?
Yes, this switching regulator features built-in short circuit protection to prevent damage in the event of a fault.
Related links
- Recom Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- Recom Surface 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 9V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 6.5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 2.5V dc Output Voltage 34V dc, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage, 1 A Output Current
