Recom Switching Regulator, Surface, 5V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-6628
- Mfr. Part No.:
- R-78AA5.0-1.0SMD
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 33 units)*
€341.48
(exc. VAT)
€420.02
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €341.48 | €10.348 | - |
| 5 - 9 | €331.24 | €10.038 | 2% |
| 10 - 24 | €321.00 | €9.727 | 5% |
| 25 - 49 | €310.75 | €9.417 | 8% |
| 50 + | €300.51 | €9.106 | 11% |
*price indicative
- RS Stock No.:
- 166-6628
- Mfr. Part No.:
- R-78AA5.0-1.0SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V dc | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 94% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78AA-1.0 | |
| Line Regulation | 0.2 % | |
| Package Type | DIP | |
| Width | 8.8mm | |
| Length | 15.3mm | |
| Weight | 1.7g | |
| Depth | 8.8mm | |
| Standards/Approvals | REACH | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 6.5V | |
| Load Regulation | 0.7 % | |
| MTBF | 21070000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V dc | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 94% | ||
Ripple and Noise 20mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78AA-1.0 | ||
Line Regulation 0.2 % | ||
Package Type DIP | ||
Width 8.8mm | ||
Length 15.3mm | ||
Weight 1.7g | ||
Depth 8.8mm | ||
Standards/Approvals REACH | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 6.5V | ||
Load Regulation 0.7 % | ||
MTBF 21070000h | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 94% Efficiency, DIP Package - R-78AA-1.0 Series - R-78AA5.0-1.0SMD
Get the right level of power when and where you need it with this switching regulator from RECOM. It's designed to take an input voltage of between 6.5 and 18V DC and step it down to a smooth-and-steady output voltage of 5V DC. This makes it suitable for powering small, low-voltage appliances. As it comes in a surface-mounting 10-pin package, installing it onto your PCB takes just a jiffy.
• Remote on/off for easy control at a distance
• Compact dimensions of 9.6 (W) x 15.3 (L) x 8.8mm (D) for use where space is at a premium
• 94% efficiency cuts out heat build-up
• Mean time between failures of over 21 million hours means you can rest assured of reliable long-term performance
• Weight of 1.7g doesn't put unnecessary strain on your circuit board
Applications
• Consumer electronics
• Automotive production
• Industrial automation
Can I use this switching regulator in extreme industrial environments?
Yes, it has a broad operating temperature range between -40°C and +85°C, so you can use it in challenging conditions.
Does this product offer any protection against overcurrents?
Yes, it features continuous short-circuit protection, so it stops hazards in their tracks before downstream equipment can be damaged.
Related links
- Recom Switching Regulator 5V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- Recom Surface 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- Recom DC/DC Switching Regulator 5V dc Output Voltage, 200 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 9V dc Output Voltage, 500 mA Output Current
