Recom Switching Regulator, Surface, 9V dc Output Voltage, 500 mA Output Current

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 33 units)*

€343.99

(exc. VAT)

€423.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€343.99€10.424
5 - 9€333.67€10.111
10 - 24€323.35€9.798
25 - 49€313.04€9.486
50 +€302.71€9.173

*price indicative

RS Stock No.:
166-6624
Mfr. Part No.:
R-78AA9.0-0.5SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

9V dc

Product Type

Switching Regulator

Output Current

500mA

Mount Type

Surface

Number of Outputs

1

Power

5W

Efficiency

96%

Ripple and Noise

30mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

R-78AA-0.5

Line Regulation

0.1 %

Package Type

DIP

Weight

2.7g

Length

15.3mm

Width

9.6mm

Standards/Approvals

RoHS

Depth

8.8mm

Maximum Input Voltage

32V dc

Load Regulation

0.7 %

MTBF

21098000h

Minimum Input Voltage

11V

COO (Country of Origin):
TW

RECOM Switching Regulator, 4.5W Power Rating, 96% Maximum Efficiency - R-78AA-0.5 Series - R-78AA9.0-0.5SMD


Has a mismatch between your power supply and the needs of your equipment left you scratching your head? Let this switching regulator from RECOM smooth things out. It converts input voltages between 11 and 32V DC to a 9V DC output, helping keep your supply and devices in sync. As it gets to work in 50ms, the unit slashes warm-up times and ensures your system's ready to go pronto. Automatic short-circuit protection shakes off sudden electrical faults. With narrow body measurements of 15.3 (L) x 9.6 (W) x 8.8mm (D), this a Compact choice for crowded panels.

• Low ripple voltages of up to 40mV, so it limits disruption from electrical noise

• Mounts directly to surfaces, making for an easy installation

• Plastic housing with epoxy resin potting for effective insulation

• Wide operating temperature range between -40°C and +71°C, making it suitable for harsh industrial settings

Applications


• Security cameras

• Food production

• Logistics industry

Do I need to install a heatsink to use this product?


No. This regulator delivers conversion efficiencies up to 96% to minimise heat build-up. This means there's no need to make space for a heatsink in your system.

R78AAxx-0.5SMD Series


Replacement for R-78Axx-0.5SMD series

Non-isolated

High efficiency up to 97%

Adjustable output voltage

Wide input voltage range

Thermal shutdown and continuous short circuit protection

Remote On/Off control

UL94V-0 package material

SMD 10 pin package

Note

Derate output when operating temperature above +71°C.
MTBF to MIL-HDBK 217F (+25°C).
Stk numbers 706-3922 and 706-3957 have fixed output voltages.

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy