Recom Switching Regulator, Through Hole, 9V dc Output Voltage, 1 A Output Current

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

€471.51

(exc. VAT)

€579.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€471.51€11.226
5 - 9€457.36€10.89
10 - 24€443.22€10.553
25 - 49€429.07€10.216
50 +€414.93€9.879

*price indicative

RS Stock No.:
166-6670
Mfr. Part No.:
R-78C9.0-1.0
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

9V dc

Product Type

Switching Regulator

Output Current

1A

Mount Type

Through Hole

Number of Outputs

1

Power

9W

Efficiency

90%

Ripple and Noise

100mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

R-78C-1.0

Line Regulation

±0.2 %

Package Type

SIP-3

Length

11.6mm

Weight

2g

Depth

10.4mm

Standards/Approvals

RoHS

Width

10.4mm

Maximum Input Voltage

42V dc

MTBF

3880000h

Load Regulation

±0.4 %

Minimum Input Voltage

12V

COO (Country of Origin):
TW

RECOM Switching Regulator, 12 to 42V DC Input Voltage Range, 9V DC Output Voltage - R-78C-1.0 Series - R-78C9.0-1.0


Need a reliable way to control the output voltage of your industrial equipment? Use this switching regulator from RECOM. It steps down input voltages between 12 and 42V DC to a lower output voltage of 9V DC for use in low-power systems. Thanks to its high efficiency of 90 to 95%, it loses minimal power as heat, so there's no need to install a heat sink. This device has a wide operating temperature range of -40°C to +85°C, making it suitable for use in demanding environments. Built-in short circuit protection means you can rely on it to protect downstream devices against electrical damage.

Features & Benefits


• Non-conductive plastic case to reduce the risk of electric shocks during installation and maintenance

• Light weight of 2g to minimise strain on your equipment

• Mean time between failures of 8,600,000 hours at +25°C for long-lasting performance

Applications


• Aviation industry

• Consumer electronics

• Telecommunications systems

What's the load regulation of this unit?


This switching regulator has a load regulation of ±0.4%, meaning it maintains a constant output voltage for reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy