Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 166-8983
- Mfr. Part No.:
- R-783.3-0.5
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€332.90
(exc. VAT)
€409.47
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €332.90 | €7.926 | - |
| 5 - 9 | €322.92 | €7.689 | 2% |
| 10 - 24 | €312.93 | €7.451 | 5% |
| 25 - 49 | €302.94 | €7.213 | 8% |
| 50 + | €292.95 | €6.975 | 12% |
*price indicative
- RS Stock No.:
- 166-8983
- Mfr. Part No.:
- R-783.3-0.5
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 2.5W | |
| Efficiency | 91% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78-0.5 | |
| Line Regulation | ±0.4 % | |
| Package Type | SIP | |
| Width | 10.2mm | |
| Depth | 10.2mm | |
| Weight | 1.9g | |
| Length | 11.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 32V dc | |
| MTBF | 21098000h | |
| Minimum Input Voltage | 4.75V | |
| Load Regulation | ±0.6 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 2.5W | ||
Efficiency 91% | ||
Ripple and Noise 20mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78-0.5 | ||
Line Regulation ±0.4 % | ||
Package Type SIP | ||
Width 10.2mm | ||
Depth 10.2mm | ||
Weight 1.9g | ||
Length 11.5mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 32V dc | ||
MTBF 21098000h | ||
Minimum Input Voltage 4.75V | ||
Load Regulation ±0.6 % | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, 4.75 to 32V DC Input Voltage Range, 3.3V DC Output Voltage - R78HB Series - R-783.3-0.5
Maintain a stable output voltage in your electrical devices using this switching regulator from RECOM. It's pin-compatible with linear regulators from the LM78xx range so you can replace them with this component to upgrade your system. The through-holes in its body let you quickly fit this unit into a machine without the need to drill mounting holes in it. A wide operating temperature range between -40°C and +85°C means it can withstand demanding conditions.
Features & Benefits
• Built-in short circuit protection helps prevent damage from current malfunction
• Broad input voltage range between 4.75 and 32V DC for versatility
• MTBF of 21,098,000 hours for lasting performance
• Efficiency rating of 91% for reduced energy consumption
Applications
• Manufacturing industry
• Medical technology
• Agricultural equipment
• Computer devices
What's the difference between a switching regulator and a linear regulator?
While a switching regulator stores excess voltage in its transistor leading to lower energy waste, a linear regulator releases excess voltage as heat. As switching regulators use less power and are more efficient, you'll typically find them used in devices with high input voltage ratings.
Related links
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage 72V dc, 500 mA Output Current
- Recom Switching Regulator 9V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 1.8V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 6.5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 15V dc Output Voltage, 500 mA Output Current
