Recom Switching Regulator, Through Hole, 15V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 166-8985
- Mfr. Part No.:
- R-7815-0.5
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€347.35
(exc. VAT)
€427.24
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €347.35 | €8.27 | - |
| 5 - 9 | €336.93 | €8.022 | 2% |
| 10 - 24 | €326.50 | €7.774 | 6% |
| 25 - 49 | €316.09 | €7.526 | 8% |
| 50 + | €305.67 | €7.278 | 11% |
*price indicative
- RS Stock No.:
- 166-8985
- Mfr. Part No.:
- R-7815-0.5
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 15V dc | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 2.5W | |
| Efficiency | 95% | |
| Ripple and Noise | 25mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78-0.5 | |
| Package Type | SIP | |
| Line Regulation | ±0.2 % | |
| Weight | 1.9g | |
| Width | 10.2mm | |
| Length | 11.5mm | |
| Depth | 10.2mm | |
| Standards/Approvals | REACH | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 18V | |
| Load Regulation | ±0.4 % | |
| MTBF | 21098000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 15V dc | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 2.5W | ||
Efficiency 95% | ||
Ripple and Noise 25mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78-0.5 | ||
Package Type SIP | ||
Line Regulation ±0.2 % | ||
Weight 1.9g | ||
Width 10.2mm | ||
Length 11.5mm | ||
Depth 10.2mm | ||
Standards/Approvals REACH | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 18V | ||
Load Regulation ±0.4 % | ||
MTBF 21098000h | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, 0.5A Output Current, 280 to 380kHz Switching Frequency - R-78xx Series - R-7815-0.5
Use this switching regulator from RECOM to transform input voltages between 18 and 32V DC into a steady output voltage of 15V DC. It comes with integral short-circuit protection and thermal shutdown features to help prevent damage to your equipment in the event of an electrical hazard. Space-saving dimensions of 11.5 (L) x 7.5 (W) x 10.2mm (H) mean you can easily install the unit on a crowded PCB. Its high efficiency of 95 to 97% helps to ensure minimal power loss and optimal performance.
Features & Benefits
• Broad operating temperature range between -40°C and +85°C for use in demanding conditions
• Plastic housing is non-conductive to prevent electric shocks and ensure safe handling during installation
• Light weight of 1.9g to put minimal strain on your equipment
• Output current of 0.5A for use in low-power applications
Applications
• Domestic electronics
• Research and development facilities
• Battery-powered devices
How reliable is this switching regulator?
This switching regulator has a mean time between failures of 21,098,000 hours at +25°C or 4,212,000 hours at +71°C, making it a reliable and long-lasting choice.
Related links
- Recom Switching Regulator 15V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 9V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 1.8V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 6.5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 15V dc Output Voltage 28V dc, 500 mA Output Current
