XP Power DC/DC Switching Regulator, Through Hole, 1.5V dc Output Voltage 34V dc, 500 mA Output Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2730
Mfr. Part No.:
SR05S1V5
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

1.5V dc

Product Type

DC/DC Switching Regulator

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Power

0.75W

Efficiency

0.79%

Ripple and Noise

60mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SR

Number of Pins

3

Line Regulation

±0.5 %

Package Type

SIP

Depth

10.15mm

Length

11.68mm

Width

7.5mm

Standards/Approvals

No

Weight

1.8g

Maximum Input Voltage

34V dc

Minimum Input Voltage

4.75V

MTBF

4.5mH

Load Regulation

±0.6 %

COO (Country of Origin):
TW

XP Power - SR Series of Switch Regulators


The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.

Industry standard package

Continuous short circuit protection

Wide input range

-40°C to +80°C Operating temperature

Efficiency up to 97%

Pin compatible with LM78MXX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy