XP Power DC/DC Switching Regulator, Through Hole, 7.2V dc Output Voltage 72V dc, 500 mA Output Current, 1 Outputs

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-4665
Distrelec Article No.:
304-31-070
Mfr. Part No.:
SRH05S7V2
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Switching Regulator

Output Voltage 1

7.2V dc

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Efficiency

91%

Ripple and Noise

75mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SRH05

Number of Pins

3

Package Type

SIP

Line Regulation

0.01 %

Length

11.68mm

Standards/Approvals

EN 61000-4-8, EN 55032, MIL-HDBK-217FSwitching Frequency Range, EN 61000-4-2, EN 61000-4-4, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6

Depth

7.5mm

Width

10.16mm

Weight

2.1g

Maximum Input Voltage

72V dc

Load Regulation

0.006 %

Minimum Input Voltage

14V

MTBF

4.5mH

3 Pin Switching Regulator

SIP Package

Ultra Wide Input Range to 72 V

-40 °C to +85 °C Operation

Full Load to 60 °C Ambient

MTBF >4.5 MHrs

3 Year Warranty

Related links