XP Power Switching Regulator, Surface, 5V dc Output Voltage 36V dc, 1 A Output Current

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.29

(exc. VAT)

€11.43

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 139 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€9.29
5 - 9€9.01
10 - 24€8.75
25 - 49€8.47
50 +€8.17

*price indicative

RS Stock No.:
178-3478
Distrelec Article No.:
302-24-692
Mfr. Part No.:
STS1024S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

Switching Regulator

Output Current

1A

Mount Type

Surface

Number of Outputs

1

Power

1W

Efficiency

95.5%

Ripple and Noise

75mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

STS10

Line Regulation

±0.2 %

Package Type

Surface Mount

Width

11.8mm

Depth

3.6mm

Weight

1.4g

Length

15.2mm

Standards/Approvals

RoHS

Maximum Input Voltage

36V dc

MTBF

3500000h

Minimum Input Voltage

6.5V

Load Regulation

±0.6 %

COO (Country of Origin):
TW
The STS10 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.

Regulated single outputs from 1.2 to 15 VDC

Wide input range

SMD-10 package

Non-isolated

Output voltage trim ±10%

High efficiency up to 96%

Class B conducted & radiated emissions with external components

Short-circuit protection

No heatsink required

Remote On/Off

Tape & reel package available

Short-circuit protection

Full load to +65°C

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy