STMicroelectronics Buck Converter, Surface, 3.3V dc Output Voltage 38V dc, 3 A Output Current

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.92

(exc. VAT)

€13.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.184€10.92
50 - 245€2.128€10.64
250 - 495€2.078€10.39
500 +€1.946€9.73

*price indicative

Packaging Options:
RS Stock No.:
203-3390
Mfr. Part No.:
L6983N33QTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Output Voltage 1

3.3V dc

Product Type

Buck Converter

Output Current

3A

Mount Type

Surface

Number of Outputs

1

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Number of Pins

16

Series

L6983

Package Type

QFN-16

Depth

0.8mm

Length

3mm

Standards/Approvals

RoHS

Width

3mm

Maximum Input Voltage

38V dc

Minimum Input Voltage

3.5V dc

COO (Country of Origin):
CN
The STMicroelectronics L6983 is an easy to use monolithic synchronous step-down regulator. It is capable of delivering up to 3 A DC to the load. It also has a wide input voltage range that makes the device suitable for a broad range of applications. The L6983 is available in both low consumption mode (LCM) and low noise mode (LNM) versions. The LCM maximizes the efficiency at light-load with controlled output voltage ripple which makes the device suitable for battery-powered applications. Whereas, the LNM makes the switching frequency constant and minimizes the output voltage ripple for light load operations, that meets the specification for low noise sensitive applications.

Overvoltage & Thermal protection

Comes with an internal soft-start

Packaged in a QFN16 3x3 type of package with internal compensation thus minimizing design complexity and size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy