STMicroelectronics Switching Regulator, Surface, 5V dc Output Voltage, 2 A Output Current
- RS Stock No.:
- 203-3401
- Mfr. Part No.:
- L6986HTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 203-3401
- Mfr. Part No.:
- L6986HTR
- Manufacturer:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Output Voltage 1 | 5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 2A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | L6986H | |
| Number of Pins | 16 | |
| Output Voltage 2 | 3.3V dc | |
| Package Type | HTSSOP-16 | |
| Length | 5.1mm | |
| Depth | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Maximum Input Voltage | 38V dc | |
| Minimum Input Voltage | 4V ac | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 1 5V dc | ||
Product Type Switching Regulator | ||
Output Current 2A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series L6986H | ||
Number of Pins 16 | ||
Output Voltage 2 3.3V dc | ||
Package Type HTSSOP-16 | ||
Length 5.1mm | ||
Depth 1.2mm | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Maximum Input Voltage 38V dc | ||
Minimum Input Voltage 4V ac | ||
The STMicroelectronics L6986H is a monolithic step-down switching regulator which is able to deliver up to 2 A DC. It has a low consumption mode (LCM) designed for applications active during idle mode, so it maximizes the efficiency at light-load with controlled output voltage ripple. Whereas the low noise mode (LNM) makes the switching frequency constant and minimizes the output voltage ripple overload current range, that meets the low noise application specifications. It has a wide input voltage range meets the specification for the 5 V, 12 V and 24 V power supplies.
Adjustable soft-start time
Internal current limiting
Overvoltage protection
Thermal shutdown
Related links
- STMicroelectronics Switching Regulator 5V dc Output Voltage, 2 A Output Current
- STMicroelectronics Switching Regulator 5V Output Voltage 60V dc, 300 mA Output Current
- STMicroelectronics Switching Regulator 5V Output Voltage, 300 mA Output Current
- STMicroelectronics Switching Regulator 0.6V dc 2 A Output Current
- Microchip Switching Regulator 5V dc Output Voltage 5V dc, 550 mA Output Current
- TRACOPOWER Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- XP Power Switching Regulator 5V dc Output Voltage 32V dc, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage, 1 A Output Current