Nisshinbo Micro Devices Switching Regulator, Surface, 1.53V dc Output Voltage 18V dc, 50 mA Output Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-4491
Mfr. Part No.:
NJM2377V-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Output Voltage 1

1.53V dc

Product Type

Switching Regulator

Output Current

50mA

Mount Type

Surface

Number of Outputs

1

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Pins

8

Series

NJM2377

Line Regulation

11.5 mV

Standards/Approvals

No

Maximum Input Voltage

18V dc

Load Regulation

30 mV

Minimum Input Voltage

2.7V

The New Japan Radio Switching regulator is a high speed low voltage operation switching regulator control IC. It features a totem pole driver circuit that can directly drive an external bipolar transistor. It is suitable for potable applications, including TFT panel supply with fly back configuration.

Totem Pole Output

Soft Start Function

PWM switching control

UVLO Under Voltage Lockout

Bipolar Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy