TRACOPOWER Switching Regulator, Through Hole, 9V dc Output Voltage, 12 → 36V dc Input Voltage, 1A Output
- RS Stock No.:
- 827-5586
- Mfr. Part No.:
- TSR 1-2490SM
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-5586
- Mfr. Part No.:
- TSR 1-2490SM
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
- COO (Country of Origin):
- TW
Traco 1A Step-Down Switching Regulator TSR-1SM Series
The Tracopower TSR-1SM series of step-down switching regulators have a high efficiency up to 96%, which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. The TSR-1SM switching regulators provide other significant features over linear regulators, i.e. better output voltage accuracy (±2 %) and lower standby current of 1 A. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
SMD-package
Up to 96% efficiency
No thermal layer required
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- XP Power Switching Regulator 9V dc Output Voltage 1A Output Current,
- TRACOPOWER Switching Regulator 9V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator -8V dc Output Voltage -1A Output
- TRACOPOWER Switching Regulator 9V dc Output Voltage 500mA Output
- XP Power Switching Regulator 12V dc Output Voltage 1A Output
- XP Power DC-DC Switching Regulator 16 → 36V dc Input Voltage 1
- TRACOPOWER Switching Regulator 9V dc Output Voltage, 500 mA Output Current
- XP Power Switching Regulator 1.8V dc Output Voltage 1A Output
