TRACOPOWER Switching Regulator, Surface Mount, 9V dc Output Voltage, 11 → 32V dc Input Voltage, 500mA Output
- RS Stock No.:
- 876-2497
- Mfr. Part No.:
- TSR 0.5-2490SM
- Manufacturer:
- TRACOPOWER
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.92
(exc. VAT)
€3.59
(inc. VAT)
- RS Stock No.:
- 876-2497
- Mfr. Part No.:
- TSR 0.5-2490SM
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 9V dc | |
| Output Current | 500mA | |
| Input Voltage | 11 → 32V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Efficiency | 92% @ 32 V dc, 96% @ Vin min | |
| Ripple And Noise | 40mV Pk-Pk | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +90°C | |
| Series | TSR | |
| Line Regulation | 0.2% | |
| Width | 9.6mm | |
| Depth | 9.24 (With Pin)mm | |
| Application | General Purpose | |
| Protection Features | Over Temperature Protection, Short Circuit Protection | |
| Weight | 1.7g | |
| MTBF | >2000000h | |
| Special Features | Adjustable Output Voltage, Excellent Line/Load Regulation, Low Standby Current, Remote ON/OFF Input | |
| Length | 15.3mm | |
| Input Power Range | 1.5W | |
| Maximum Input Current | 5mA | |
| Load Regulation | 0.4% | |
| Switching Frequency Range | Maximum of 330kHz | |
| Standards Met | EN 55022 Certified, EN 61000-4-2 Certified, EN 61000-4-3 Certified, EN 61000-4-4 Certified, EN 61000-4-6 Certified, EN 61000-4-8 Certified, IPC J-STD-020D.1, RoHS Compliant | |
| Power Signal Conversion Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 9V dc | ||
Output Current 500mA | ||
Input Voltage 11 → 32V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SIP | ||
Efficiency 92% @ 32 V dc, 96% @ Vin min | ||
Ripple And Noise 40mV Pk-Pk | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
Series TSR | ||
Line Regulation 0.2% | ||
Width 9.6mm | ||
Depth 9.24 (With Pin)mm | ||
Application General Purpose | ||
Protection Features Over Temperature Protection, Short Circuit Protection | ||
Weight 1.7g | ||
MTBF >2000000h | ||
Special Features Adjustable Output Voltage, Excellent Line/Load Regulation, Low Standby Current, Remote ON/OFF Input | ||
Length 15.3mm | ||
Input Power Range 1.5W | ||
Maximum Input Current 5mA | ||
Load Regulation 0.4% | ||
Switching Frequency Range Maximum of 330kHz | ||
Standards Met EN 55022 Certified, EN 61000-4-2 Certified, EN 61000-4-3 Certified, EN 61000-4-4 Certified, EN 61000-4-6 Certified, EN 61000-4-8 Certified, IPC J-STD-020D.1, RoHS Compliant | ||
Power Signal Conversion Type DC-DC | ||
- COO (Country of Origin):
- TW
0.5A Step-Down Switching Regulator TSR 0.5SM Series
Related links
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 500mA Output
- TRACOPOWER Switching Regulator 9V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 9V dc Output Voltage 1A Output
- TRACOPOWER Switching Regulator -8V dc Output Voltage -1A Output
- RS PRO Switching Regulator 9V dc Output Voltage 500mA Output
- TRACOPOWER Switching Regulator 9V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 9V dc 1 A Output Current
- XP Power Switching Regulator 5V dc Output Voltage 500mA Output
