Recom Switching Regulator, Through Hole, 3V dc, 5.5 V dc Output Voltage, 4 A Output Current
- RS Stock No.:
- 828-9273
- Mfr. Part No.:
- R-745.0P
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€31.92
(exc. VAT)
€39.26
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.92 | - |
| 5 - 9 | €30.96 | 3% |
| 10 - 24 | €30.00 | 6% |
| 25 - 49 | €29.04 | 9% |
| 50 + | €28.08 | 12% |
*price indicative
- RS Stock No.:
- 828-9273
- Mfr. Part No.:
- R-745.0P
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3V dc, 5.5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 4A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 1.4W | |
| Efficiency | 97% | |
| Ripple and Noise | 70mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-74 | |
| Line Regulation | 1 % | |
| Package Type | SIP | |
| Weight | 9g | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Length | 32.2mm | |
| Depth | 15mm | |
| Maximum Input Voltage | 28V dc | |
| MTBF | 749000h | |
| Minimum Input Voltage | 6.5V | |
| Load Regulation | 1 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3V dc, 5.5V dc | ||
Product Type Switching Regulator | ||
Output Current 4A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 1.4W | ||
Efficiency 97% | ||
Ripple and Noise 70mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-74 | ||
Line Regulation 1 % | ||
Package Type SIP | ||
Weight 9g | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Length 32.2mm | ||
Depth 15mm | ||
Maximum Input Voltage 28V dc | ||
MTBF 749000h | ||
Minimum Input Voltage 6.5V | ||
Load Regulation 1 % | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, SIP Package Type, 1.4W Power Rating - R-74 Series - R-745.0P
Give your devices the power they need with this switching regulator from RECOM. It's designed to take an input of between 6.5 and 28V DC and turn it into a reliable output that you can adjust to deliver between 3 and 5.5V DC. Thanks to an efficiency level of up to 95%, this unit is an Ideal choice for anywhere you're looking to trim power usage and keep waste heat low. A remote on/off function gives you the control you need to keep things running smoothly.
Features & Benefits
• Safe to use in challenging settings, thanks to an operating temperature range of -40°C to +85°C
• Through-hole mounting for easy installation
• Compact dimensions of 9.1 (W) x 32.2 (L) x 15mm (H) mean it won't take up much space in your setup
Applications
• Lighting control systems
• Telecommunications devices
• Security cameras
Does this switching regulator deliver a steady output?
Yes, this device has a load regulation of 1%, so you can rely on it to maintain a steady output voltage.
How much does this product weigh?
It tips the scales at only 9g, so it's Ideal for setups where you want to keep weight to a minimum.
Related links
- Recom Switching Regulator 3V dc 4 A Output Current
- Recom Switching Regulator 0.6V dc 3 A Output Current
- TRACOPOWER Switching Regulator 3V dc 3 A Output Current
- Recom Switching Regulator 5V dc 5.5 A Output Current
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 9V dc Output Voltage, 500 mA Output Current
