TRACO POWER Switching Regulator, Through Hole, 2.5V dc Output Voltage, 2 A Output Current
- RS Stock No.:
- 906-8474
- Distrelec Article No.:
- 300-67-299
- Mfr. Part No.:
- TSR 2-2425
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.50 |
| 5 - 9 | €14.08 |
| 10 - 24 | €13.64 |
| 25 - 49 | €13.06 |
| 50 + | €12.47 |
*price indicative
- RS Stock No.:
- 906-8474
- Distrelec Article No.:
- 300-67-299
- Mfr. Part No.:
- TSR 2-2425
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 2.5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 89% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSR 2 | |
| Line Regulation | 0.5 % | |
| Package Type | SIP | |
| Length | 14mm | |
| Depth | 10.1mm | |
| Standards/Approvals | UL 94 V-0, MIL-STD-810F, UL 60950-1, IEC/EN 60950-1 | |
| Weight | 2.6g | |
| Width | 7.5mm | |
| Maximum Input Voltage | 36V dc | |
| Load Regulation | 1 % | |
| Minimum Input Voltage | 4.6V | |
| MTBF | 13520000h | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 2.5V dc | ||
Product Type Switching Regulator | ||
Output Current 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 89% | ||
Ripple and Noise 50mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TSR 2 | ||
Line Regulation 0.5 % | ||
Package Type SIP | ||
Length 14mm | ||
Depth 10.1mm | ||
Standards/Approvals UL 94 V-0, MIL-STD-810F, UL 60950-1, IEC/EN 60950-1 | ||
Weight 2.6g | ||
Width 7.5mm | ||
Maximum Input Voltage 36V dc | ||
Load Regulation 1 % | ||
Minimum Input Voltage 4.6V | ||
MTBF 13520000h | ||
- COO (Country of Origin):
- TW
TRACOPOWER TSR 2 Series Switching Regulator, 2.5V DC Output Voltage, 2A Output Current - TSR 2-2425
This switching regulator is a Compact DC-DC converter designed to provide a steady output of 2.5V DC with a maximum output current of 2A. With measurements of 14mm in length, 7.5mm in width, and 10.m in depth, this through-hole regulator is suitable for various applications where space is at a premium.
Features & Benefits
• High efficiency of up to 96% reduces heat generation
• Integrated filter capacitors minimise the need for external components
• Operating temperature range from -40°C to +85°C covers diverse environments
• Overload and short-circuit protection enhance reliability and safety
• Low ripple and noise output ensures stable power supply
• Excellent load and line regulation for optimal performance
Applications
• Used with battery-powered devices for efficient energy management
• Ideal for automation systems requiring precise voltage control
• Suitable for electronic instrumentation and control circuits
• Effective in telecommunications equipment where stability is VITAL
• Employed in mechanical devices needing Compact power solutions
What are the key advantages of using a high-efficiency switching regulator over linear regulators?
A high-efficiency switching regulator significantly decreases energy loss as heat, allowing more efficient operation at elevated temperatures without necessitating heat sinks. This can lead to lower overall system costs and improved reliability in the application.
How does the built-in overload protection function in this regulator?
The overload protection operates in foldback mode, reducing the output current in response to excessive load conditions. This helps prevent damage to the device while maintaining safety.
Can this regulator be used in applications with varying input voltages?
Yes, it is designed to handle an input voltage range of 4.6 to 36V DC, making it versatile for different power supply environments while ensuring consistent output.
Related links
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage, 2 A Output Current
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage, 1 A Output Current
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator -2.5V dc 1 A Output Current
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 36V dc, 1 A Output Current
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Through Hole 2 A Output Current
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage, 2 A Output Current
