Recom DC/DC Switching Regulator, Through Hole, 12V dc Output Voltage, 500 mA Output Current

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€18.74

(exc. VAT)

€23.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 30 November 2026
  • Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.74-
5 - 9€18.163%
10 - 24€17.616%
25 - 49€17.059%
50 +€16.4712%

*price indicative

Packaging Options:
RS Stock No.:
917-6620
Mfr. Part No.:
R-78HB12-0.5/W
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Switching Regulator

Output Voltage 1

12V dc

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Power

6W

Efficiency

94%

Ripple and Noise

60mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

R-78HB

Package Type

SIP

Line Regulation

1 %

Depth

17.5mm

Width

17.5mm

Weight

4g

Standards/Approvals

EN 55024, IEC 60950-1, EN 60950-1, LVD 1407030-1, UL 94 V-0, EN 55022

Length

11.5mm

Maximum Input Voltage

72V dc

Load Regulation

0.6 %

Minimum Input Voltage

17V

MTBF

7395000h

COO (Country of Origin):
TW

RECOM DC-DC Switching Regulator, 1 Output, 25mA Input Current - R-78HB Series - R-78HB12-0.5/W


Give your DC-powered devices exactly what they need with this switching regulator from RECOM. When an input voltage range between 17 and 72V DC enters the system, the unit takes it in hand and steps it down to a safer level of 12V DC. Thanks to an efficiency rating of 94%, you can rest assured that little energy is lost during this conversion process. This means you'll have minimal heat waste on your hands, so you won't need a heat sink on your board, freeing up space for other components.

• Pin-out compatible with LM78XX linear regulators for use with legacy devices

• Light weight of 4g for minimal strain on your board

• Ambient operating temperature range between -40°C and +85°C to withstand demanding settings

• Mean time between failures of 7,395,000h for reliable long-term operation

• Built-in short-circuit protection helps prevent damage from harmful current

Applications


• Transport industry

• Conveyor systems

• Automotive engineering

• Musical instruments

How clear are the electrical signals from this regulator?


This regulator has a maximum ripple and noise of 60mVp-p, so electrical disturbance and you'll get the signal clearly.

R-78HBxx-0.5L Series


Non-isolated

Medical safety approval EN-60601-1-2

High efficiency switching regulator

High voltage input range, up to 72V

Thermal shutdown and continuous short circuit protection

Low ripple and noise

Low profile

Pin-out compatible with LM78XX Linear regulators

”L” version with 90° pins

Note

De-rate above 71°C operating temperature.
MTBF to MIL_HDBK 217F.

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy