Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 166-8986
- Mfr. Part No.:
- R-78HB12-0.5L
- Manufacturer:
- Recom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-8986
- Mfr. Part No.:
- R-78HB12-0.5L
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 12V dc | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 6W | |
| Efficiency | 89% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78HB-0.5(L) | |
| Line Regulation | ±1 % | |
| Package Type | SIP | |
| Weight | 4g | |
| Standards/Approvals | RoHS | |
| Width | 8.5mm | |
| Depth | 8.5mm | |
| Length | 11.5mm | |
| Maximum Input Voltage | 72V dc | |
| Load Regulation | ±0.6 % | |
| Minimum Input Voltage | 17V | |
| MTBF | 7395000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 12V dc | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 6W | ||
Efficiency 89% | ||
Ripple and Noise 20mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78HB-0.5(L) | ||
Line Regulation ±1 % | ||
Package Type SIP | ||
Weight 4g | ||
Standards/Approvals RoHS | ||
Width 8.5mm | ||
Depth 8.5mm | ||
Length 11.5mm | ||
Maximum Input Voltage 72V dc | ||
Load Regulation ±0.6 % | ||
Minimum Input Voltage 17V | ||
MTBF 7395000h | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 89% Efficiency, ±1% Line Regulation - R-78HBXX Series - R-78HB12-0.5L
Maintain a steady power supply to your equipment with this switching regulator from RECOM. Thanks to an 89% efficiency level, minimal energy is lost through heat so the unit runs cool. Compact dimensions of 11.5 (L) x 17.5 (W) x 8.5mm (D), as well as 90° L-shaped pins, mean it's a suitable choice for busy setups. You can use it safely in demanding conditions thanks to a broad operating temperature range of -40°C to +85°C. Thanks to an output current of 500mA, it's suited to low-powered machinery.
Features & Benefits
• Input voltage of 17 to 72V DC and output voltage of 12V DC for low-voltage applications
• 4g weight puts minimal drag on equipment
• ±0.6% load regulation ensures reliable delivery of a supply to your system
• 20mV Pk-Pk with low noise and ripple for increased efficiency
Applications
• Automotive industry
• Medical safety equipment
• Handheld devices
How long will this device last?
This switching regulator has a mean time between failures of 7,395,000h, so you can be sure of its reliability and longevity.
Related links
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage 72V dc, 500 mA Output Current
- Recom DC/DC Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 5V dc Output Voltage, 500 mA Output Current
