STMicroelectronics ISM6HG256XTR System-On-Chip 14-Pin LGA-14L
- RS Stock No.:
- 719-447
- Mfr. Part No.:
- ISM6HG256XTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-447
- Mfr. Part No.:
- ISM6HG256XTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | System-On-Chip | |
| Mount Type | Surface | |
| Package Type | LGA-14L | |
| Clock Frequency | 10MHz | |
| Pin Count | 14 | |
| Interface Type | I2C, SPI | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | ISM6HG | |
| Width | 2.5mm | |
| Height | 0.86mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type System-On-Chip | ||
Mount Type Surface | ||
Package Type LGA-14L | ||
Clock Frequency 10MHz | ||
Pin Count 14 | ||
Interface Type I2C, SPI | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series ISM6HG | ||
Width 2.5mm | ||
Height 0.86mm | ||
Length 3mm | ||
- COO (Country of Origin):
- PH
The STMicroelectronics intelligent inertial measurement unit is a high end, low noise, low power six Axis IMU that provides simultaneous low g and high g acceleration detection. It integrates a three Axis digital low g accelerometer with a range of 16 g, a three Axis digital high g accelerometer with a range of 256 g, and a three Axis digital gyroscope. This Advanced sensor features a quad channel architecture that processes acceleration and angular rate data across four separate channels, including user interface, optical image stabilization, electronic image stabilization, and high g accelerometer data. With dedicated configuration, processing, and filtering, along with a specialized high g sensor for shock detection, the device delivers exceptional performance and reliability for demanding applications.
Machine learning core with exportable features and filters for AI applications
Embedded Adaptive self-configuration (ASC)
Embedded sensor fusion low-power (SFLP) algorithm
Smart FIFO up to 4.5 KB
Smart, always-aware experience for system power optimization
Related links
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L
- Coral G313-06329-00 CMOS System-On-Chip 120-Pin LGA
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 3 V 3.6V SPI 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
