Microchip MPFS095TC-FCSG325E SoC FPGA 325-Pin LFBGA

Image representative of range

Subtotal (1 tray of 144 units)*

€13,962.96

(exc. VAT)

€17,174.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
144 +€96.965€13,962.96

*price indicative

RS Stock No.:
802-889
Mfr. Part No.:
MPFS095TC-FCSG325E
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

FPGA

Processing Unit

Microprocessor

Technology

SoC

Mount Type

Surface

Package Type

LFBGA

Pin Count

325

Clock Frequency

667MHz

Interface Type

CAN 2.0, I2C, SPI, UART, USB 2.0

Program Memory Size

56kB

Program Memory Type

RAM

Minimum Supply Voltage

970mV

Maximum Supply Voltage

1.05V

Minimum Operating Temperature

0°C

Number of I/Os

182

Data RAM Size

64bit

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS Compliant

Series

MPFS

Automotive Standard

AEC-Q100

COO (Country of Origin):
KR
The Microchip Polar Fire Sock Field Programmable Gate Array from Microchip designed to offer the industry's lowest power consumption in its class. This device features a multi-core Linux-capable processor subsystem integrated with a mid-range density FPGA fabric to provide a flexible platform for embedded systems.

Integrated quad-core 64-bit RISC-V CPU cluster and a single monitor core

High-speed serial connectivity with up to 12.5 Gbps transceivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy