Microchip MPFS460T-1FCG1152E Microchip Technology System-On-Chip 1152-Pin BGA
- RS Stock No.:
- 802-914
- Mfr. Part No.:
- MPFS460T-1FCG1152E
- Manufacturer:
- Microchip
Subtotal (1 tray of 2 units)*
€1,215.47
(exc. VAT)
€1,495.03
(inc. VAT)
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 2 + | €607.735 | €1,215.47 |
*price indicative
- RS Stock No.:
- 802-914
- Mfr. Part No.:
- MPFS460T-1FCG1152E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Processing Unit | Microprocessor | |
| Product Type | System-On-Chip | |
| Technology | Microchip Technology | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Pin Count | 1152 | |
| Clock Frequency | 667MHz | |
| Interface Type | DDR3, DDR4, LPDDR3, LPDDR4 | |
| Program Memory Size | 128kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 1.05V | |
| Number of I/Os | 604 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Series | MPFS460T | |
| Length | 35mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Processing Unit Microprocessor | ||
Product Type System-On-Chip | ||
Technology Microchip Technology | ||
Mount Type Surface | ||
Package Type BGA | ||
Pin Count 1152 | ||
Clock Frequency 667MHz | ||
Interface Type DDR3, DDR4, LPDDR3, LPDDR4 | ||
Program Memory Size 128kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 1.05V | ||
Number of I/Os 604 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Series MPFS460T | ||
Length 35mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Sock Field Programmable Gate Array designed to offer the industry's lowest power consumption for mid-range density FPGAs. This device features a hardened 64-bit multi-core RISC-V processor subsystem that is capable of running Linux and other real-time operating systems.
Integrated quad-core RISC-V CPU cluster with an additional monitor core
High-speed serial transceivers supporting data rates from 250 Mbps to 12.7 Gbps
Related links
- Microchip MPFS460T-1FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460T-FCG1152E Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460T-FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460TC-FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460TL-FCG1152E Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460TS-FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460TLS-FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460TL-FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
