Microchip MPFS460TL-FCG1152E Microchip Technology System-On-Chip 1152-Pin BGA

Image representative of range

Subtotal (1 tray of 2 units)*

€1,325.93

(exc. VAT)

€1,630.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
2 +€662.965€1,325.93

*price indicative

RS Stock No.:
802-920
Mfr. Part No.:
MPFS460TL-FCG1152E
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Processing Unit

Microprocessor

Product Type

System-On-Chip

Technology

Microchip Technology

Mount Type

Surface

Package Type

BGA

Pin Count

1152

Clock Frequency

667MHz

Program Memory Size

128kB

Interface Type

DDR3, DDR4, LPDDR3, LPDDR4

Program Memory Type

FLASH

Minimum Supply Voltage

1V

Maximum Supply Voltage

1.05V

Minimum Operating Temperature

0°C

Number of I/Os

604

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Width

35mm

Length

35mm

Series

MPFS460TL

Automotive Standard

AEC-Q100

COO (Country of Origin):
KR
The Microchip Polar Fire Sock Field Programmable Gate Array designed to offer the industry's lowest power consumption for mid-range density FPGAs. This device features a hardened 64-bit multi-core RISC-V processor subsystem that is capable of running Linux and other real-time operating systems.

Integrated quad-core RISC-V CPU cluster with an additional monitor core

High-speed serial transceivers supporting data rates from 250 Mbps to 12.7 Gbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy