Silicon Labs EFR32MG21A020F1024IM32-B ARM Cortex M33 System-On-Chip 32-Pin QFN
- RS Stock No.:
- 196-3318
- Mfr. Part No.:
- EFR32MG21A020F1024IM32-B
- Manufacturer:
- Silicon Labs
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.87 | €9.74 |
| 10 - 18 | €4.74 | €9.48 |
| 20 - 48 | €4.61 | €9.22 |
| 50 - 98 | €4.495 | €8.99 |
| 100 + | €4.38 | €8.76 |
*price indicative
- RS Stock No.:
- 196-3318
- Mfr. Part No.:
- EFR32MG21A020F1024IM32-B
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | System-On-Chip | |
| Processing Unit | Microcontroller | |
| Technology | ARM Cortex M33 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Clock Frequency | 38.4MHz | |
| Program Memory Size | 1024kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.8V | |
| Number of I/Os | 20 | |
| Minimum Operating Temperature | -40°C | |
| Data RAM Type | RAM | |
| Data RAM Size | 96kB | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Length | 4.1mm | |
| Series | Mighty Gecko | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type System-On-Chip | ||
Processing Unit Microcontroller | ||
Technology ARM Cortex M33 | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Clock Frequency 38.4MHz | ||
Program Memory Size 1024kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.8V | ||
Number of I/Os 20 | ||
Minimum Operating Temperature -40°C | ||
Data RAM Type RAM | ||
Data RAM Size 96kB | ||
Maximum Operating Temperature 125°C | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Length 4.1mm | ||
Series Mighty Gecko | ||
Automotive Standard No | ||
EFR32MG21A020F1024IM32 EFR32MG21 Series 2 wireless SoCs include a 80 MHz ARM Cortex-M33 core, providing plenty of processing capability while a dedicated security core provides faster encryption, secure boot loading and debug access control. The device includes 1024 Flash, 96 RAM and is available in a QFN32 package. With up to + 20 dBm maximum power output and excellent receive sensitivity of -104 (250 kbps O-QPSK DSSS) dBm, the EFR32MG21A020F1024IM32 provides a robust RF link for reliable communications for Zigbee, Thread and multiprotocol applications and enables greater range and reliable RF communications. EFR32MG21A020F1024IM32 uses the same tools as EFR32MG Series 1, providing easy migration and fast time-to-market with development kits, SDKs, mobile apps and our patented network analyzer.
Related links
- Silicon Labs EFR32MG21A020F1024IM32-B ARM Cortex M33 System-On-Chip 32-Pin QFN
- Silicon Labs EFR32BG21A020F1024IM32-B ARM Cortex M33 System-On-Chip 32-Pin QFN
- Silicon Labs EFR32MG21A010F1024IM32-B ARM Cortex M33 System-On-Chip 32-Pin QFN
- Silicon Labs EFR32BG21A010F1024IM32-B ARM Cortex M33 System-On-Chip 32-Pin QFN
- Silicon Labs EFM32ZG110F32-B-QFN24 EFM32ZG Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs EFR32BG22C224F512GN32-C EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8
- Silicon Labs EFM32ZG210F32-B-QFN32 EFM32ZG Microcontroller 32kB FLASH, 32-Pin QFN
- Silicon Labs EFM32ZG210F8-B-QFN32 EFM32ZG Microcontroller 8kB FLASH, 32-Pin QFN
