Nordic Semiconductor nRF5340-QKAA-R7 ARM Cortex Bluetooth SoC 94-Pin AQFN
- RS Stock No.:
- 211-9946
- Mfr. Part No.:
- nRF5340-QKAA-R7
- Manufacturer:
- Nordic Semiconductor
Subtotal (1 reel of 800 units)*
€4,515.20
(exc. VAT)
€5,553.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €5.644 | €4,515.20 |
*price indicative
- RS Stock No.:
- 211-9946
- Mfr. Part No.:
- nRF5340-QKAA-R7
- Manufacturer:
- Nordic Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| Processing Unit | Microprocessor | |
| Product Type | Bluetooth SoC | |
| Technology | ARM Cortex | |
| Mount Type | Surface | |
| Package Type | AQFN | |
| Clock Frequency | 96MHz | |
| Pin Count | 94 | |
| Program Memory Size | 1MB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of I/Os | 48 | |
| Minimum Operating Temperature | -40°C | |
| Data RAM Type | RAM | |
| Data RAM Size | 256kB | |
| Maximum Operating Temperature | 105°C | |
| Length | 7mm | |
| Series | nRF5340 | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Processing Unit Microprocessor | ||
Product Type Bluetooth SoC | ||
Technology ARM Cortex | ||
Mount Type Surface | ||
Package Type AQFN | ||
Clock Frequency 96MHz | ||
Pin Count 94 | ||
Program Memory Size 1MB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of I/Os 48 | ||
Minimum Operating Temperature -40°C | ||
Data RAM Type RAM | ||
Data RAM Size 256kB | ||
Maximum Operating Temperature 105°C | ||
Length 7mm | ||
Series nRF5340 | ||
Standards/Approvals No | ||
Width 7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Nordic Semiconductor nRF5340 is a wireless Bluetooth 5.2 system-on-chip with two Arm CortexM33 processors, supporting Bluetooth low energy, Bluetooth mesh, thread and ZigBee wireless protocols. The SoC supports an extensive range of wireless protocols. It also supports protocols such as NFC, ANT, 802.15.4, and 2.4 GHz proprietary. Coupling the high-performance processor with the generous 512 KB RAM, makes the SoC ready for the next generation of advanced wearables and smart watches. It is affordable and has everything needed for development on a single board.
High-performance application processor
Bluetooth Low Energy o Bluetooth 5.2
Bluetooth mesh
Thread, Zig Bee and 802.15.4
Trusted execution with Arm Trust Zone
Related links
- Nordic Semiconductor nRF5340-QKAA-R7 ARM Cortex Bluetooth SoC 94-Pin AQFN
- Nordic Semiconductor nRF52805-CAAA-R7 ARM Cortex M4 Bluetooth SoC 28-Pin WLCSP
- Nordic Semiconductor NRF52820-QDAA-R7 ARM Cortex M4 Wireless System On Chip SOC 40-Pin QFN
- Nordic Semiconductor nRF5340 DK SEGGER J-Link Bluetooth, ZigBee Development Kit for NRF5340 SoC 2.4 GHz nRF5340-DK
- Nordic Semiconductor ARM Cortex M4 Wireless System On Chip SOC 40-Pin QFN
- Nordic Semiconductor nRF52810-QCAA-T Bluetooth Smart, 32 Bit ARM Cortex M4 Bluetooth SoC 48-Pin QFN
- Nordic Semiconductor nRF52832-QFAA-T 32 Bit ARM Cortex M4, Bluetooth Smart Bluetooth SoC 48-Pin QFN
- STMicroelectronics BLUENRG-132 ARM Cortex Bluetooth SoC 32-Pin QFN
