Mukua Grey Cotton Short Sleeve Sleeve T-Shirt 5XL
- RS Stock No.:
- 142-374
- Mfr. Part No.:
- MK022CV_202_5XL
- Manufacturer:
- Mukua
Subtotal (1 unit)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.33 |
*price indicative
- RS Stock No.:
- 142-374
- Mfr. Part No.:
- MK022CV_202_5XL
- Manufacturer:
- Mukua
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mukua | |
| Product Type | T-Shirt | |
| Size | 5XL | |
| Colour | Grey | |
| Material | Cotton | |
| Gender | Unisex | |
| Series | MK022CV - MELBOURNE | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Mukua | ||
Product Type T-Shirt | ||
Size 5XL | ||
Colour Grey | ||
Material Cotton | ||
Gender Unisex | ||
Series MK022CV - MELBOURNE | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Offers a comfortable short sleeve T shirt crafted from 100% cotton single jersey. It features a ribbed crew neck with elastin for improved elasticity, ensuring a snug yet flexible fit. Ideal for everyday wear, this T shirt combines style and c
Tubular mesh
Regular fit
Related links
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt S
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt L
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt M
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt 3XL
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt 4XL
- Helly Hansen Grey 100% Cotton Short Sleeve Sleeve T-Shirt 5XL
