Mukua Grey Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 150-205
- Mfr. Part No.:
- MK022CV_202_M
- Manufacturer:
- Mukua
Subtotal (1 unit)*
€3.62
(exc. VAT)
€4.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.62 |
*price indicative
- RS Stock No.:
- 150-205
- Mfr. Part No.:
- MK022CV_202_M
- Manufacturer:
- Mukua
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mukua | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Grey | |
| Material | Cotton | |
| Gender | Unisex | |
| Series | MK022CV - MELBOURNE | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Mukua | ||
Size M | ||
Product Type T-Shirt | ||
Colour Grey | ||
Material Cotton | ||
Gender Unisex | ||
Series MK022CV - MELBOURNE | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla T-shirt is crafted from 100% ring spun cotton with a weight of 155 g/m². It features a ribbed knit round neck with elastane for added elasticity and shoulder to shoulder reinforced tape to prevent deformation. Made from tubular single jersey fabric, it offers a soft touch and comfortable fit.
Unisex
Regular fit
155 GSM fabric
Related links
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt S
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt L
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt XL
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt 5XL
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt 2XL
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt 3XL
- Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt 4XL
- JRC Grey 100% Cotton Short Sleeve Sleeve T-Shirt M
