Milwaukee Red Polyester Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 207-604
- Mfr. Part No.:
- 4932493069
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€41.38
(exc. VAT)
€50.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.38 |
*price indicative
- RS Stock No.:
- 207-604
- Mfr. Part No.:
- 4932493069
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | M | |
| Colour | Red | |
| Material | Polyester | |
| Gender | Men | |
| Series | WORKSKIN | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size M | ||
Colour Red | ||
Material Polyester | ||
Gender Men | ||
Series WORKSKIN | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Milwaukee Workskin short sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is red in colour.
Moisture wicking fabric
Sun protection
M Size
Related links
- Milwaukee Red 100% Polyester Short Sleeve Sleeve T-Shirt S
- Milwaukee Red 100% Polyester Short Sleeve Sleeve T-Shirt L
- Milwaukee Red 100% Polyester Short Sleeve Sleeve T-Shirt XL
- Milwaukee Red 100% Polyester Short Sleeve Sleeve T-Shirt 2XL
- Milwaukee Red 100% Polyester Long Sleeve Sleeve T-Shirt M
- Milwaukee Yellow 100% Polyester Short Sleeve Sleeve T-Shirt M
- Milwaukee Black 100% Polyester Short Sleeve Sleeve T-Shirt M
- Fristads Blue 100% Polyester Short Sleeve Sleeve T-Shirt M
