Helly Hansen Grey Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 201-1367
- Mfr. Part No.:
- 79198_930-S
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.24 |
*price indicative
- RS Stock No.:
- 201-1367
- Mfr. Part No.:
- 79198_930-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Grey | |
| Material | Cotton | |
| Gender | Men | |
| Series | Chelsea Evolution | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type T-Shirt | ||
Size S | ||
Colour Grey | ||
Material Cotton | ||
Gender Men | ||
Series Chelsea Evolution | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Helly Hansen Chelsea Evo tee. The combination of super soft cotton and polyester creates ultimate comfort. The 5% stretch material increases the exceptional comfort without limits.
Rich cotton feel
Regular fit
Related links
- Helly Hansen Grey Cotton Short Sleeve Sleeve T-Shirt M
- Helly Hansen Grey Cotton Short Sleeve Sleeve T-Shirt XL
- Helly Hansen Grey Cotton Short Sleeve Sleeve T-Shirt L
- Helly Hansen Dark Grey 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Grey 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Grey Fog 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Melange Grey 100% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen Grey 100% Polyamide Short Sleeve Sleeve T-Shirt S
