KARIBAN Black Cotton Short Sleeve Sleeve T-Shirt M

Subtotal (1 unit)*

€7.44

(exc. VAT)

€9.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.44

*price indicative

RS Stock No.:
597-147
Mfr. Part No.:
K3032ICCM
Manufacturer:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Size

M

Product Type

T-Shirt

Colour

Black

Material

Cotton

Gender

Men

Series

Bio190IC

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The KARIBAN Men's T-shirt is made from combed organically converted cotton, offering a smooth, eco-friendly feel ideal for everyday wear or branding. Crafted from 100% cotton, designed for effortless customization due to its label-free collar and discreet size chip. Finished with a ribbed crew neckline and double saddle stitching, it’s a polished essential made for comfort and individuality. It is certified to Global Organic Textile Standard (GOTS), OEKO TEX standard 100 and eve VEGAN.

Tonal neck tape

Tubular cut

Slim fit

Twin needle cuffs and bottom hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy