KARIBAN Black Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 597-149
- Mfr. Part No.:
- K3032ICCXL
- Manufacturer:
- KARIBAN
Subtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.44 |
*price indicative
- RS Stock No.:
- 597-149
- Mfr. Part No.:
- K3032ICCXL
- Manufacturer:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Men | |
| Series | K3032ICC | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton | ||
Gender Men | ||
Series K3032ICC | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN Men's T-shirt is made from combed organically converted cotton, offering a smooth, eco-friendly feel ideal for everyday wear or branding. Crafted from 100% cotton, designed for effortless customization due to its label-free collar and discreet size chip. Finished with a ribbed crew neckline and double saddle stitching, its a polished essential made for comfort and individuality. It is certified to Global Organic Textile Standard (GOTS), OEKO TEX standard 100 and eve VEGAN.
Tonal neck tape
Tubular cut
Slim fit
Twin needle cuffs and bottom hem
Related links
- KARIBAN Black Cotton Short Sleeve Sleeve T-Shirt M
- KARIBAN Black Cotton Short Sleeve Sleeve T-Shirt L
- KARIBAN Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
- KARIBAN Black 100% Cotton, 90% Cotton Short Sleeve Sleeve T-Shirt XL
- Uneek Black Cotton Short Sleeve Sleeve T-Shirt XL
- RS PRO Black Cotton Short Sleeve Sleeve T-Shirt XL
- Helly Hansen Black Cotton Short Sleeve Sleeve T-Shirt XL
- Mascot Workwear Black Cotton Short Sleeve Sleeve T-Shirt XL
