Blaklader Navy Blue Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 806-210
- Mfr. Part No.:
- 346717378900 - XS
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€85.18
(exc. VAT)
€104.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.18 |
*price indicative
- RS Stock No.:
- 806-210
- Mfr. Part No.:
- 346717378900 - XS
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | T-Shirt | |
| Size | XS | |
| Colour | Navy Blue | |
| Material | Cotton, Fibre, Modacrylic | |
| Gender | Women | |
| Series | 3467 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type T-Shirt | ||
Size XS | ||
Colour Navy Blue | ||
Material Cotton, Fibre, Modacrylic | ||
Gender Women | ||
Series 3467 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader T-shirt is a long-sleeve, flame-retardant garment designed for women's comfort and safety in hazardous environments. It features a round neckline and reinforced seams, ensuring durability and protection.
Flame-retardant fabric composition with 60% modacrylic and 39% cotton.
Certified to multiple safety standards including EN 1149-5 and EN ISO 11612.
Comfortable fit with a round neckline and reinforced shoulder seams.
Machine washable at up to 60°C for easy maintenance.
Lightweight fabric with superior UV protection and a density of 210g/m².
Related links
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt XS
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXL
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt S
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt M
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt L
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt XL
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXXL
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt 4XL
