Blaklader Navy Blue Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 806-211
- Mfr. Part No.:
- 346717378900 - S
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€85.18
(exc. VAT)
€104.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.18 |
*price indicative
- RS Stock No.:
- 806-211
- Mfr. Part No.:
- 346717378900 - S
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Navy Blue | |
| Material | Cotton, Fibre, Modacrylic | |
| Gender | Women | |
| Series | 3467 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size S | ||
Product Type T-Shirt | ||
Colour Navy Blue | ||
Material Cotton, Fibre, Modacrylic | ||
Gender Women | ||
Series 3467 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader T-Shirt is a long-sleeved, flame-retardant garment designed for women's professional wear, combining comfort with safety features suitable for various industrial environments.
Made from a blend of 60% modacrylic, 39% cotton, and 1% antistatic Fibre for softness and durability.
Certified to EN 1149-5, EN ISO 11612, and EN 61482-2 for reliable flame resistance.
Designed with a rounded neck and reinforced seams for enhanced fit and longevity.
Washable at 60°C, ensuring ease of maintenance and cleanliness.
Related links
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt S
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXL
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt M
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt XS
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt L
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt XL
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXXL
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt 4XL
