Blaklader Black Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 806-226
- Mfr. Part No.:
- 346717379900 - XS
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€85.18
(exc. VAT)
€104.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.18 |
*price indicative
- RS Stock No.:
- 806-226
- Mfr. Part No.:
- 346717379900 - XS
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | T-Shirt | |
| Size | XS | |
| Colour | Black | |
| Material | Cotton, Fibre, Modacrylic | |
| Gender | Women | |
| Series | 3467 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type T-Shirt | ||
Size XS | ||
Colour Black | ||
Material Cotton, Fibre, Modacrylic | ||
Gender Women | ||
Series 3467 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader long-sleeve t-shirt is a flame-retardant garment designed for comfort and safety in various work environments. It features a feminine cut, enhancing both form and function for the wearer.
Crafted from a fine blend of 60% modacrylic, 39% cotton, and 1% antistatic Fibre for durability.
Meets multiple certifications, including EN 1149-5 and Oeko-Tex std 100, ensuring safety and compliance.
Designed with reinforced seams at the shoulders and neck for added strength and support.
Equipped with UV protection, providing the wearer with additional safety in outdoor settings.
Related links
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XS
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XL
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt S
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt L
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXL
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt M
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXXL
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt 6XL
